The Vishay CNS020-464KB is a fixed resistor with a resistance of 464kR and a tolerance of 0.1%. It features a through-hole mount and is packaged in epoxy. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Vishay CNS020-464KB technical specifications.
| Package/Case | Epoxy |
| Contact Plating | Tin, Silver |
| Height | 6.62mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 464kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |