The CNS020-4K02F is a through-hole fixed resistor from Vishay with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It features a resistance of 4.02kΩ with a tolerance of 1%. The resistor is packaged in epoxy with a contact plating of tin and silver. It is RoHS compliant and suitable for use in a variety of applications.
Vishay CNS020-4K02F technical specifications.
| Package/Case | Epoxy |
| Contact Plating | Tin, Silver |
| Height | 6.62mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 4.02kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNS020-4K02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.