This 300V thin film resistor features a resistance of 500kR with a tolerance of 0.02%. It has a radial package with a lead diameter of 0.51mm and a lead pitch of 5.08mm. The resistor is designed for through-hole mounting and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Vishay CNS020-500KP technical specifications.
| Package/Case | Radial |
| Height | 2.54mm |
| Lead Diameter | 0.51mm |
| Lead Length | 508um |
| Lead Pitch | 5.08mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 500kR |
| Resistance Tolerance | 0.02% |
| Resistor Type | Thin Film |
| Series | CNS020 |
| Termination | Radial |
| Tolerance | 0.02% |
| Voltage Rating | 300V |
| Width | 6.62mm |
| RoHS | Compliant |