Res Thin Film 510K Ohm 1% 1/2W 10ppm/C Conformal RDL Thru-Hole
Checking distributor stock and pricing after the page loads.
Vishay CNS020-510KF technical specifications.
| Package/Case | Conformal |
| Height | 6.62mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 510kR |
| Tolerance | 1% |
| RoHS | Not Compliant |