The CNS020-5K62F is a through-hole fixed resistor from Vishay with a resistance of 5.62kR and a tolerance of 1%. It features a package made of epoxy and has a contact plating of tin and silver. The resistor has a height of 6.62mm and a length of 8.1mm, making it suitable for through-hole mounting. It is RoHS compliant and operates within a temperature range of -55°C to 155°C.
Vishay CNS020-5K62F technical specifications.
| Package/Case | Epoxy |
| Contact Plating | Tin, Silver |
| Height | 6.62mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 5.62kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNS020-5K62F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.