This through-hole fixed resistor features a resistance of 78.7kR with a tolerance of 1%. It is constructed with epoxy and has a contact plating of tin and silver. The resistor measures 6.62mm in height and 8.1mm in length. It is RoHS compliant and operates within a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CNS020-78K7F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CNS020-78K7F technical specifications.
| Package/Case | Epoxy |
| Contact Plating | Tin, Silver |
| Height | 6.62mm |
| Length | 8.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 78.7kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNS020-78K7F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.