
This 102K thin film resistor features a 1% tolerance and is designed for through hole mounting. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is conformal coated and has a fail safe fusible resistor feature. It measures 8.1mm in length, 2.54mm in depth, and 6.62mm in height, with a terminal pitch of 3.81mm and a lead diameter of 0.25mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CNS021102K ohm1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 3.81 |
| Product Length (mm) | 8.1 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 6.62 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.25 |
| Lead Length (mm) | 3.17 |
| Resistance Value | 102KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 300V |
| Technology | Thin Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CNS021102K ohm1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.