This Vishay CNS021124K ohm1% resistor features a thin film technology and a conformal coated case style. It has a resistance value of 124K ohms with a tolerance of 1%. The resistor is rated for a maximum voltage of 300V and operates within a temperature range of -55C to 155C. It is designed for through hole mounting with a radial termination style and a terminal pitch of 3.81mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CNS021124K ohm1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 3.81 |
| Product Length (mm) | 8.1 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 6.62 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.25 |
| Lead Length (mm) | 3.17 |
| Resistance Value | 124KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 300V |
| Technology | Thin Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CNS021124K ohm1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.