
This 511K thin film resistor has a 1% tolerance and a maximum operating temperature of 155 degrees Celsius. It is rated for a maximum voltage of 300 volts and is available in a conformal coated package. The resistor is mounted through a radial termination style with a 3.81mm terminal pitch and a 0.25mm lead diameter. The lead length is 3.17mm and the product dimensions are 8.1mm in length, 2.54mm in depth, and 6.62mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CNS021511K ohm1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 3.81 |
| Product Length (mm) | 8.1 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 6.62 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.25 |
| Lead Length (mm) | 3.17 |
| Resistance Value | 511KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 300V |
| Technology | Thin Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CNS021511K ohm1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.