
The CNS021681K ohm1% is a fixed resistor with a resistance value of 681K and a tolerance of 1%. It has a max voltage rating of 300V and is constructed using thin film technology. The resistor is available in a conformal coated case style and is designed for through hole mounting. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CNS021681K ohm1% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CNS021681K ohm1% technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 3.81 |
| Product Length (mm) | 8.1 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 6.62 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.25 |
| Lead Length (mm) | 3.17 |
| Resistance Value | 681KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 300V |
| Technology | Thin Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CNS021681K ohm1% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.