
Reflective photointerrupter featuring a phototransistor output. Collector-emitter breakdown voltage is 32V with a maximum forward current of 50mA. Operating temperature range spans -40°C to 85°C, with a maximum power dissipation of 200mW. This through-hole mount component has a sensing distance of 5mm and operates at a wavelength of 950nm.
Vishay CNY70 technical specifications.
| Collector Emitter Breakdown Voltage | 32V |
| Collector-emitter Voltage-Max | 32V |
| Forward Current | 50mA |
| Height | 6mm |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | Phototransistor |
| Output Voltage | 32V |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | Solder |
| Voltage | 5V |
| DC Rated Voltage | 32V |
| Wavelength | 950nm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CNY70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
