The Vishay CP000210R00JB14 is a 2W through-hole fixed resistor with a resistance of 10R and a tolerance of 5%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in a bulk quantity and has a weight of 0.070548oz. It is not RoHS compliant and has a termination of axial.
Sign in to ask questions about the Vishay CP000210R00JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP000210R00JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 6.35mm |
| Length | 17.46mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.070548oz |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP000210R00JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.