The CP00022K000KB14 is a through-hole fixed resistor with a resistance of 2kR and a tolerance of 10%. It has a maximum power dissipation of 2W and is available in axial package. The resistor is not RoHS compliant and is packaged in bulk. It has a weight of 0.070548oz and dimensions of 0.687inch in length, 0.25inch in width, and 6.35mm in height. The operating temperature range is from -65°C to 225°C.
Sign in to ask questions about the Vishay CP00022K000KB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP00022K000KB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 6.35mm |
| Length | 0.687inch |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 2kR |
| RoHS Compliant | No |
| Series | CP |
| Tolerance | 10% |
| Weight | 0.070548oz |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP00022K000KB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.