The CP00022R200KB14 is a 2.2 ohm, 10% tolerance, through-hole fixed resistor from Vishay. It features an axial package with tin and lead contact plating. The resistor has a maximum power dissipation of 2 watts and operates over a temperature range of -65°C to 275°C. It is available in bulk packaging and is not RoHS compliant.
Vishay CP00022R200KB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 6.35mm |
| Length | 0.687inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 2.2R |
| RoHS Compliant | No |
| Series | CP |
| Tolerance | 10% |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP00022R200KB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.