This is a through-hole fixed resistor with a resistance of 100mR and a tolerance of 5%. It has a maximum power dissipation of 3W and is packaged in a ceramic case. The resistor is available in bulk packaging and has a rectangular construction with tin and lead contact plating. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Vishay CP0003R1000JB143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0003R1000JB143 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 7.94mm |
| Height | 9.52mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100mR |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.313inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP0003R1000JB143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.