Sign in to ask questions about the Vishay CP0003R2200JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0003R2200JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 7.94mm |
| Lead Diameter | 0.914mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 220mR |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.123459oz |
| Width | 7.94mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP0003R2200JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.