Wirewound fixed resistor with 100 Ohm resistance and 5% tolerance. Features 5W maximum power dissipation, axial termination, and tin-matte contact plating. Operates across a wide temperature range from -65°C to 275°C. This through-hole component has a DC rated voltage of 22.4V and is RoHS compliant.
Sign in to ask questions about the Vishay CP0005100R0JE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0005100R0JE14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Depth | 9.52mm |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CP |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 22.4V |
| Weight | 0.17637oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP0005100R0JE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.