Sign in to ask questions about the Vishay CP000510R00JE143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP000510R00JE143 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 8.73mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.17637oz |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP000510R00JE143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.