The CP Series resistor is a fixed, through-hole device with a resistance of 150 ohms and a tolerance of 5%. It has a maximum power dissipation of 5 watts and is packaged in a bulk format. The resistor is not radiation hardened and is not RoHS compliant. It has a height of 10.32mm and a length of 0.875inch, with a width of 0.375inch.
Sign in to ask questions about the Vishay CP0005150R0JB143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0005150R0JB143 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 10.32mm |
| Length | 0.875inch |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | No |
| Series | CP |
| Tolerance | 5% |
| Width | 0.375inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP0005150R0JB143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.