
This wirewound resistor is available in a through-hole axial package with a maximum power dissipation of 5W. It has a resistance of 15 ohms with a tolerance of 5%. The operating temperature range is from -65°C to 275°C. The resistor is not RoHS compliant and contains lead.
Sign in to ask questions about the Vishay CP000515R00JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP000515R00JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 8.66V |
| Width | 9.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP000515R00JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
