The CP Series 15R 5W 5% Axial Through-Hole Resistor is a fixed resistor with a resistance of 15 ohms and a maximum power dissipation of 5 watts. It has a tolerance of 5% and is packaged in an axial configuration for through-hole mounting. The resistor is manufactured by Vishay and is RoHS compliant. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CP000515R00JE143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 10.32mm |
| Length | 0.875inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | CP |
| Tolerance | 5% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP000515R00JE143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.