
The CP Series resistor is a fixed resistor with a DC rated voltage of 9.49V and a maximum power dissipation of 5W. It has a tolerance of 5% and a resistance of 18 ohms. The resistor is packaged in an axial configuration with a lead diameter of 0.914mm and a lead length of 38.1mm. It is designed for through-hole mounting and has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Vishay CP000518R00JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP000518R00JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 18R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 9.49V |
| Width | 9.52mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP000518R00JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.