Wirewound through-hole resistor with 1kΩ resistance and 5% tolerance. Features 5W power dissipation, axial termination, and tin/lead contact plating. Operates across a temperature range of -65°C to 275°C. Dimensions include 22.22mm length and 9.52mm width, with a 0.914mm lead diameter.
Vishay CP00051K000JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 70.7V |
| Width | 9.52mm |
| RoHS | Not Compliant |
No datasheet is available for this part.