
This is a 2-terminal through-hole fixed resistor with a maximum operating voltage of 89.4V and a resistance of 1.6kR. It has a tolerance of 5% and a maximum power dissipation of 5W. The resistor is packaged in an axial configuration and is available in bulk quantities. It is not RoHS compliant due to the presence of lead in the contact plating.
Sign in to ask questions about the Vishay CP00051K600JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP00051K600JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Length | 0.875inch |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1.6kR |
| RoHS Compliant | No |
| Series | CP |
| Tolerance | 5% |
| DC Rated Voltage | 89.4V |
| Weight | 0.17637oz |
| Width | 0.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP00051K600JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.