This through-hole fixed resistor features a 1.8k ohm resistance with a tolerance of 5% and a maximum power dissipation of 5W. It is available in a bulk packaging quantity of 250 units. The resistor is made with tin and lead contact plating and has a maximum operating temperature of 225°C and a minimum operating temperature of -65°C. It measures 10.32mm in height, 9.52mm in width, and 22.22mm in length.
Sign in to ask questions about the Vishay CP00051K800JB143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP00051K800JB143 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 10.32mm |
| Length | 22.22mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 1.8kR |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 9.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP00051K800JB143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.