
Wirewound fixed resistor with 1 Ohm resistance and 5% tolerance. Features 5W maximum power dissipation and axial termination. Constructed with a ceramic package and tin, lead plated contacts. Operating temperature range from -65°C to 275°C. Through-hole mounting with two terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CP00051R000JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 9.52mm |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 2.24V |
| Width | 9.52mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP00051R000JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
