
The Vishay CP series resistor is a fixed, through-hole device with a resistance of 220 ohms and a tolerance of 5%. It has a maximum power dissipation of 5 watts and operates over a temperature range of -65°C to 225°C. The resistor is packaged in a bulk quantity of 10 units and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay CP0005220R0JE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0005220R0JE14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Length | 22.22mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP0005220R0JE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.