This Vishay resistor features an axial package with a maximum operating temperature of 225°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 5W and is lead free. The resistor is available in a bulk packaging quantity of 10 units and is RoHS compliant. It has a resistance of 240 ohms and a tolerance of 5%. The resistor is designed for through-hole mounting.
Sign in to ask questions about the Vishay CP0005240R0JE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0005240R0JE14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 8.73mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Length | 0.875inch |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 240R |
| RoHS Compliant | Yes |
| Series | CP |
| Tolerance | 5% |
| DC Rated Voltage | 34.6V |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP0005240R0JE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.