
The CP000525R00KE1485 is a 25R 10% through-hole fixed resistor from Vishay, packaged in axial form with a maximum power dissipation of 5W. It has a temperature range of -65°C to 275°C and is RoHS compliant. The resistor is available in bulk packaging and features a matte tin contact plating.
Sign in to ask questions about the Vishay CP000525R00KE1485 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP000525R00KE1485 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 8.73mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 25R |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 10% |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP000525R00KE1485 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.