
Wirewound fixed resistor with 2 Ohm resistance and 5% tolerance, rated for 5W maximum power dissipation. Features a ceramic package with axial tin, matte plated terminations and a 0.914mm lead diameter. Operating temperature range spans from -65°C to 275°C, with a temperature coefficient of ±300ppm/°C. This through-hole component is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Vishay CP00052R000JE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP00052R000JE14 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 9.52mm |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | CP |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 3.16V |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP00052R000JE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.