
Wirewound fixed resistor with 30 Ohm resistance and 5% tolerance. Features 5W maximum power dissipation and a ±300ppm/°C temperature coefficient. Constructed with a ceramic package and axial terminations, this through-hole component operates from -65°C to 275°C. Dimensions include a 22.22mm length, 9.52mm depth, and 8.73mm height, with 38.1mm lead length.
Sign in to ask questions about the Vishay CP000530R00JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP000530R00JB14 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 9.52mm |
| Height | 8.73mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 30R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 12.2V |
| Width | 0.375inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP000530R00JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
