
Wirewound fixed resistor with 330 Ohm resistance and 5% tolerance. Features 5W maximum power dissipation and 40.6V DC rated voltage. Axial package with tin, matte contact plating, measuring 22.22mm in length and 7.94mm in width. Operates within a temperature range of -65°C to 225°C. RoHS compliant and lead-free.
Vishay CP0005330R0JE14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Length | 22.22mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 40.6V |
| Weight | 0.17637oz |
| Width | 7.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP0005330R0JE14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.