
Wirewound fixed resistor with 390 ohm resistance and 5% tolerance. Features 5W maximum power dissipation, axial leaded termination, and through-hole mounting. Operating temperature range spans -65°C to 275°C. Tin, matte contact plating and lead-free construction ensure durability and compliance.
Sign in to ask questions about the Vishay CP0005390R0JE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0005390R0JE14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Depth | 9.52mm |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | CP |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 44.2V |
| Width | 7.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP0005390R0JE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
