
The Vishay CP000539R00JB14 is a fixed resistor with a DC rated voltage of 14V and a maximum power dissipation of 5W. It features a 5% tolerance and is available in a through-hole axial package. The resistor has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Vishay CP000539R00JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP000539R00JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 39R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 14V |
| Width | 9.52mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP000539R00JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.