This Vishay CP series fixed resistor features a 3k ohm resistance value with a 10% tolerance. It has a maximum power dissipation of 5W and is available in an axial package with a through-hole mount. The resistor operates over a temperature range of -65°C to 225°C. It is RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CP00053K000KE31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 8.73mm |
| Length | 0.875inch |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 3kR |
| RoHS Compliant | Yes |
| Series | CP |
| Tolerance | 10% |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP00053K000KE31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.