
This Vishay wire wound resistor features a 10% tolerance and a resistance of 3 ohms. It has a rectangular construction and is mounted through a hole. The resistor is packaged in a ceramic case with a tin, matte plating and is available in bulk packaging. It operates over a temperature range of -65°C to 275°C and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay CP00053R000KE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP00053R000KE14 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 9.52mm |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | CP |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP00053R000KE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.