
This through-hole fixed resistor features a resistance of 3.3 ohms and a DC rated voltage of 4.06 volts. It has a maximum power dissipation of 5 watts and operates over a temperature range of -65°C to 275°C. The resistor is packaged in a bulk quantity of 10 units and has a lead length of 38.1mm. The lead diameter is 0.914mm and the lead plating is tin and lead. The resistor is not RoHS compliant.
Sign in to ask questions about the Vishay CP00053R300JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP00053R300JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 3.3R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 4.06V |
| Width | 8.73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP00053R300JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.