
The CP Series resistor is a through-hole component with a 3.3 ohm resistance value and 5% tolerance. It has a maximum power dissipation of 5 watts and is lead free. The resistor is packaged in bulk and has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Vishay CP00053R300JE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP00053R300JE14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 8.73mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 4.06V |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP00053R300JE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.