Through-hole wirewound resistor with 5W power dissipation and 50 Ohm resistance. Features a 5% resistance tolerance and axial terminations. Constructed with a ceramic package and tin/lead plating, this rectangular component operates from -65°C to 275°C. Dimensions include a length of 22.22mm, width of 9.52mm, height of 8.73mm, and depth of 9.52mm, with a lead diameter of 0.914mm.
Vishay CP000550R00JB14 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 9.52mm |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 9.52mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP000550R00JB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.