This 56R 5W 5% axial through-hole fixed resistor is manufactured by Vishay and features a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in bulk and contains lead, with a lead length of 38.1mm and a height of 8.73mm. It has a width of 9.52mm and a length of 22.22mm, with a maximum power dissipation of 5W.
Sign in to ask questions about the Vishay CP000556R00JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP000556R00JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 56R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 16.7V |
| Width | 9.52mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP000556R00JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
