
The CP000556R00JE14 is a 56R 5W 5% axial lead free fixed resistor from Vishay. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in bulk and is available in quantities of 10. It is RoHS compliant and has a lead length of 38.1mm.
Sign in to ask questions about the Vishay CP000556R00JE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP000556R00JE14 technical specifications.
| Package/Case | Axial |
| Height | 7.94mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 0.875inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 7.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP000556R00JE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.