The Vishay CP00055R600JB1485 is a 5.6 ohm, 5% tolerance, axial through-hole fixed resistor with a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 5W and is packaged in bulk. The resistor is 0.875 inches in length and 9.52mm in width, with a weight of 0.17637 ounces.
Vishay CP00055R600JB1485 technical specifications.
| Package/Case | Axial |
| Length | 0.875inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 5.6R |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.17637oz |
| Width | 9.52mm |
| RoHS | Not Compliant |
No datasheet is available for this part.