The CP00056R800JB14 is a through-hole fixed resistor from Vishay with a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 5W and is packaged in bulk quantities. The resistor features a 6.8R resistance value with a 5% tolerance and is rated for a DC voltage of 5.83V.
Sign in to ask questions about the Vishay CP00056R800JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP00056R800JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 6.8R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 5.83V |
| Width | 9.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP00056R800JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.