This 75 ohm, 5 watt, axial lead resistor is designed for through-hole mounting. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is lead free and RoHS compliant, packaged in bulk quantities of 10.
Sign in to ask questions about the Vishay CP000575R00JE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP000575R00JE14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Depth | 9.52mm |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Lead Free |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | CP |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP000575R00JE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.