This through-hole fixed resistor features a maximum operating temperature of 225°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 5W and is available in bulk packaging with 10 pieces per package. The resistor is made with tin and lead contact plating and has a lead length of 25.4mm. It is not RoHS compliant due to containing lead.
Sign in to ask questions about the Vishay CP00057K500JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP00057K500JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Length | 0.875inch |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 7.5kR |
| RoHS Compliant | No |
| Series | CP |
| Tolerance | 5% |
| DC Rated Voltage | 194V |
| Width | 0.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP00057K500JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.