This 20.2V 5W through-hole fixed resistor features a resistance of 82 ohms with a tolerance of 5%. It is available in a bulk packaging with 10 units per package. The resistor has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It is not lead-free and contains lead.
Vishay CP000582R00JB14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 82R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 20.2V |
| Width | 9.52mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.