This Vishay CP series resistor features an axial package with a lead free tin, matte plating. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is available in a bulk packaging with 10 units per package. It is RoHS compliant and has a resistance of 82 ohms with a tolerance of 5%. The resistor is designed for through hole mounting and has a maximum power dissipation of 5 watts.
Sign in to ask questions about the Vishay CP000582R00JE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP000582R00JE14 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Height | 7.94mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 82R |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 7.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP000582R00JE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.