The CP00058R000JB143 is a through-hole fixed resistor with a resistance of 8 ohms and a tolerance of 5%. It is available in axial lead package and is not RoHS compliant. The resistor has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It can dissipate a maximum power of 5 watts and is suitable for use in a variety of applications.
Sign in to ask questions about the Vishay CP00058R000JB143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP00058R000JB143 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 8R |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 9.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CP00058R000JB143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.