The CP Series resistor features a 9.1 ohm resistance value with a 5% tolerance. It is packaged in an axial configuration with a lead diameter of 0.914mm and a lead length of 38.1mm. The resistor has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 10 units.
Sign in to ask questions about the Vishay CP00059R100JE14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP00059R100JE14 technical specifications.
| Package/Case | Axial |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 0.875inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 9.1R |
| RoHS Compliant | Yes |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CP00059R100JE14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.