
Through-hole fixed resistor with 100mΩ resistance and 5% tolerance. Features 5W maximum power dissipation and a ceramic package with axial tin/lead plated terminations. Operates across a wide temperature range from -65°C to 275°C. Dimensions include a length of 22.22mm, width of 9.52mm, height of 8.73mm, and depth of 9.52mm, with a lead diameter of 0.914mm and lead length of 38.1mm.
Sign in to ask questions about the Vishay CP0005R1000JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CP0005R1000JB14 technical specifications.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 9.52mm |
| Height | 8.73mm |
| Lead Diameter | 0.914mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 22.22mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100mR |
| RoHS Compliant | No |
| Series | CP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 9.52mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CP0005R1000JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
